Amphenol G800268018EU technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Length | 101.6mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol G800268018EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.