Amphenol GSB19110KEU technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19.3mm |
| Gender | Receptacle |
| Length | 7mm |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GSB19110KEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
