This 9-contact receptacle from Amphenol features a gold-plated bronze contact material and a UL94 V-0 flammability rating. It has a right-angle orientation and is designed for through-hole and surface mount applications. The receptacle is available in a tray packaging with 1170 units per package and is compliant with RoHS regulations. It is not radiation hardened and the Reach SVHC compliance status is unknown.
Amphenol GSB311131HR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 14.4mm |
| Mount | Through Hole, Horizontal, Surface Mount |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1170 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GSB3 |
| Termination | Solder |
| USB Standard | USB 3.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GSB311131HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.