18-contact female right-angle connector with solder termination. Through-hole mounting design for robust PCB integration. Features halogen-free and RoHS compliant construction. Suitable for telecom and datacom applications.
Amphenol GSB311231HR technical specifications.
| Mount | Through Hole |
| Number of Contacts | 18 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GSB311231HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.