Amphenol GSB311A41EU technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Package Quantity | 260 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GSB3 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GSB311A41EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.