Amphenol GSB3121371CHR technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC PA4T |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol GSB3121371CHR to view detailed technical specifications.
No datasheet is available for this part.