
Amphenol GSB316431CEU technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Package Quantity | 1680 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GSB316431CEU to view detailed technical specifications.
No datasheet is available for this part.