
9-contact, male, right-angle, surface mount plug for telecom and datacom applications. Features gold-plated copper alloy contacts with a 1.8A current rating. Designed for horizontal surface mounting with a locking mechanism and tape and reel packaging. RoHS compliant.
Amphenol GSB316441CEU technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GSB3 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GSB316441CEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
