Amphenol GSB3211211WEU technical specifications.
| Type | USB 3.0 Type B |
| Gender | F |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol GSB3211211WEU to view detailed technical specifications.
No datasheet is available for this part.