
9-contact, female, right-angle receptacle for telecom and datacom applications. Features copper alloy contacts with gold and tin plating, designed for through-hole, horizontal mounting. This modular connector offers a solder termination and a 12mm length with an 18.35mm depth. Supplied in trays of 1500 units and is RoHS compliant.
Amphenol GSB3211311WEU technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 18.35mm |
| Gender | Receptacle |
| Length | 12mm |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Terminals/Pins | 9 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | GSB3 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GSB3211311WEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
