Amphenol GSB321131HR technical specifications.
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Depth | 18.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 12mm |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GSB3 |
| Termination | Solder |
| USB Standard | USB 3.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GSB321131HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
