Amphenol GSB327133EU technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Package Quantity | 1680 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GSB327133EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.