Amphenol GSB327133WEU technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Package Quantity | 1680 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GSB327133WEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.