Amphenol GSB343133HR technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Depth | 18.8mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 12mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| USB Standard | USB 3.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GSB343133HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.