9-contact, female, right-angle receptacle for telecom and datacom applications. Features solder terminal connections and a through-hole mount design. This modular connector is part of the GSB4 series, supplied in tray packaging.
Amphenol GSB4111312HR technical specifications.
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Right Angle |
| Packaging | Tray |
| Series | GSB4 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GSB4111312HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.