9-contact, female, right-angle modular connector with solder termination. Features liquid crystal polymer insulation and a UL 94V-0 flammability rating. Contact termination finish is matte tin with a nickel barrier. Designed for telecom and datacom applications.
Amphenol GSB4112312HR technical specifications.
| Termination Type | SOLDER |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol GSB4112312HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.