
9-contact, female, right-angle USB connector featuring solder termination with matte tin over nickel contact finish. This modular I/O connector is designed for telecom and datacom applications, utilizing polyethylene insulation and meeting UL 94V-0 flammability standards.
Amphenol GSB4116341HR technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol GSB4116341HR to view detailed technical specifications.
No datasheet is available for this part.