Amphenol GSB417131HR technical specifications.
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GSB417131HR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.