
Right-angle receptacle connector for telecom and datacom applications. Features 9 contacts with solder terminals for secure termination. Designed for through-hole mounting, ensuring robust integration into circuit boards. This modular connector is part of a series optimized for high-speed data transmission.
Amphenol GSB4211311WEU technical specifications.
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Packaging | Tray |
| Series | GSB4 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GSB4211311WEU to view detailed technical specifications.
No datasheet is available for this part.