9-contact, female, straight receptacle connector for telecom and datacom applications. Features solder terminals and a through-hole, vertical mounting style. This RoHS compliant component is supplied in tray packaging.
Amphenol GSB422137EU technical specifications.
| Mount | Through Hole, Vertical |
| Number of Contacts | 9 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GSB422137EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.