Amphenol GSD09002SEU technical specifications.
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GSD09002SEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.