
4-position circular connector, receptacle gender, with male pin contacts. Features silver-plated copper alloy contacts and a composite/aluminum body with cadmium plating. Rated for 80A, operating temperature range of -55°C to 125°C, and 25 mating cycles. Compliant with MIL-DTL-5015 standards and IP67, waterproof, dust-tight ratings. Panel mountable with screw termination for wire gauges 4AWG to 6AWG.
Amphenol GT030PCM32-ARP-80 technical specifications.
| Body Material | Composite, Aluminium |
| Body Plating | Cadmium |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 80A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mating Cycles | 25 |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Amphe® GTR Reverse Bayonet, Radsok® |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Termination | Screw |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GT030PCM32-ARP-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
