Circular connector featuring a 4-position, female socket configuration with silver-plated copper alloy contacts. This free-hanging, cable mount component utilizes screw termination for 8-10 AWG wire and boasts a 30A current rating. Constructed with an aluminum shell and body, it offers robust protection with IP67, waterproof, and dust-tight ratings, operating within a -55°C to 125°C temperature range. Conforming to MIL-DTL-5015 standards, it incorporates a reverse bayonet coupling mechanism and Radsok technology.
Amphenol GT06PCM32-ARS-30(29R) technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 30A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Amphe® GTR Reverse Bayonet, Radsok® |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Termination | Screw |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GT06PCM32-ARS-30(29R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.