Circular connector featuring 4 female contacts with silver plating on a copper alloy base, rated for 40A. This straight, cable-mount male connector utilizes a reverse bayonet coupling and screw termination for 8-10 AWG wire. Constructed with an aluminum shell and composite body, it offers IP67, waterproof, and dust-tight ratings, operating between -55°C and 125°C. The component includes strain relief and meets MIL-DTL-5015 specifications.
Amphenol GT06PCM32-ARS-40(29R) technical specifications.
| Body Material | Composite, Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 40A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Amphe® GTR Reverse Bayonet, Radsok® |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GT06PCM32-ARS-40(29R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.