Circular connector featuring 4 female socket contacts with silver-plated copper alloy and copper contacts, rated for 50A. This straight, cable-mount connector has an aluminum body with cadmium and chromate plating, offering IP67, waterproof, and dust-tight protection. Designed for free-hanging applications, it supports wire gauges from 4AWG to 6AWG with screw termination and includes strain relief. Operating within a temperature range of -55°C to 125°C, it adheres to MIL-DTL-5015 standards and is UL94 V-0 flammability rated.
Amphenol GT06PCM32-ARS-50(29) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 50A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | RADSOK |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GT06PCM32-ARS-50(29) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.