Circular connector with 4 positions and 4 female contacts, featuring a straight, cable-mount, free-hanging design. Constructed with an aluminum shell and body, plated in cadmium and chromate, offering IP67, waterproof, and dust-tight ratings. Contacts are copper alloy with silver plating, rated for 70A and operating temperatures from -55°C to 125°C. Includes strain relief and screw termination for wire gauges up to 6AWG.
Amphenol GT06PCM32-ARS-70(29OS) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 70A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Amphe® GTR Reverse Bayonet, Radsok® |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Strain Relief | Yes (With) |
| Termination | Screw |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GT06PCM32-ARS-70(29OS) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
