The GTC00A20-17PY-025-B30 is a 6-contact circular connector with a wall mount termination method and a maximum operating temperature range of -55 to 125 degrees Celsius. It has a maximum voltage rating of 700VDC or 500VAC and a straight body orientation. The connector features a crimp termination method and a PIN contact gender. It is designed for use in applications requiring a high voltage rating and a secure connection.
Amphenol GTC00A20-17PY-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC00A20-17PY-025-B30 to view detailed technical specifications.
No datasheet is available for this part.