Amphenol GTC00A20-22SW-RDS technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Amphe-Power® GT, Radsok® |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC00A20-22SW-RDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.