Amphenol GTC00A22-21S-RDS technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Amphe-Power® GT, Radsok® |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC00A22-21S-RDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.