The GTC00A28-3P-B30-LC is a 3-pin circular wall mount connector with a maximum voltage rating of 1750VDC or 1250VAC. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector features a crimp termination method and a straight body orientation. It is designed for wall mount applications and is suitable for use in a variety of electrical systems.
Amphenol GTC00A28-3P-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC00A28-3P-B30-LC to view detailed technical specifications.
No datasheet is available for this part.