Amphenol GTC00AF24-10S-RDS-025 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Military Standard | MIL-DTL-5015 |
| Number of Positions | 7 |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC00AF24-10S-RDS-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.