This wall mount connector features 17 contacts and a crimp termination method. It has a maximum operating voltage rating of 700VDC and a temperature range of -55°C to 125°C. The connector is designed for use in high-voltage applications and is suitable for a variety of industries. It is a circular connector with a straight body orientation and a SKT contact gender. The product dimensions are 84.1mm in length, 38mm in depth, and 38mm in height.
Amphenol GTC00CF-20-29SW(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 17 |
| Number of Ports | 1 |
| Product Length (mm) | 84.1 |
| Product Depth (mm) | 38 |
| Product Height (mm) | 38 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 17 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC00CF-20-29SW(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.