Amphenol GTC00CF18-4S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 28 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC00CF18-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.