The GTC00CFZ28-20SW-RDS is a 14-contact SKT circular connector with crimp termination, suitable for wall mount applications. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 700VDC or 500VAC. This connector features a straight body orientation and a single port.
Amphenol GTC00CFZ28-20SW-RDS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC00CFZ28-20SW-RDS to view detailed technical specifications.
No datasheet is available for this part.