The GTC00CFZ32-56P-B30 is a wall-mount circular connector with 30 contacts, rated for 700VDC and operating between -55°C and 125°C. It features a crimp termination method and a straight body orientation. This connector is suitable for use in a variety of applications requiring high voltage and temperature ratings.
Amphenol GTC00CFZ32-56P-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC00CFZ32-56P-B30 to view detailed technical specifications.
No datasheet is available for this part.