The GTC00CFZ32-56P-B30-LC is a 30-contact wall mount circular connector from Amphenol. It features a termination method of crimp and a body orientation of straight. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. It is designed for use in applications requiring a high level of electrical reliability and durability.
Amphenol GTC00CFZ32-56P-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC00CFZ32-56P-B30-LC to view detailed technical specifications.
No datasheet is available for this part.