The GTC00CFZ32-76P-B30 is a 19-contact circular connector with a pin contact gender and crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector operates over a temperature range of -55 to 125°C and has a maximum voltage rating of 700VDC or 500VAC. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Amphenol GTC00CFZ32-76P-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC00CFZ32-76P-B30 to view detailed technical specifications.
No datasheet is available for this part.