The GTC00F22-2S(B30)(LC) is a 3-contact circular connector with a SKT contact gender and crimp termination method. It is designed for wall mount applications and operates over a temperature range of -55°C to 125°C. The connector features a straight body orientation and a maximum voltage rating of 1250VDC or 900VAC.
Amphenol GTC00F22-2S(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC00F22-2S(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.