This circular connector features a 3-contact SKT design with crimp termination and a straight body orientation. It is rated for operation between -55°C and 125°C and has a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for wall mount applications.
Amphenol GTC00F22-2SW technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC00F22-2SW to view detailed technical specifications.
No datasheet is available for this part.