This is a 2-contact circular connector with a SKT contact and RCP gender, designed for wall mount applications. It features a crimp termination method and a straight body orientation. The connector operates over a temperature range of -55°C to 125°C and has a maximum voltage rating of 1250VDC. It is suitable for use in a variety of applications where high voltage and reliability are required.
Amphenol GTC00F32-5SY(025)(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC00F32-5SY(025)(B30) to view detailed technical specifications.
No datasheet is available for this part.