Amphenol GTC00G32-17S-RDS technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC00G32-17S-RDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.