Amphenol GTC00LCF-32-17P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 4 |
| Series | GT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol GTC00LCF-32-17P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.