This 3-pin circular connector features a crimp termination method and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature of 125°C. The connector is rated for 1250VDC and 900VAC, making it suitable for high-voltage applications. It is manufactured by Amphenol and has a part number of GTC00LCF22-2P(B30)(LC).
Amphenol GTC00LCF22-2P(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC00LCF22-2P(B30)(LC) to view detailed technical specifications.
No datasheet is available for this part.