This circular connector features a straight body orientation and crimp termination method, with a maximum operating temperature range of -55 to 125 degrees Celsius. It has a maximum voltage rating of 1750VDC or 1250VAC and is designed for wall mount applications. The connector has three terminals and a pin contact gender, with a single port. It is manufactured by Amphenol and is a type of circular connector.
Amphenol GTC00LCFZ28-3PZ-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC00LCFZ28-3PZ-LC to view detailed technical specifications.
No datasheet is available for this part.