This 9-contact circular connector features a wall mount termination method and a straight body orientation. It is rated for operation between -55 and 125°C and can withstand a maximum voltage of 1250VDC or 900VAC. The connector is designed for use with a crimp termination method and has a pin contact gender. It is a single-port device with 9 terminals.
Amphenol GTC00LCFZ32-3PX(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTC00LCFZ32-3PX(LC) to view detailed technical specifications.
No datasheet is available for this part.