Amphenol GTC00R18-1S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Style | Socket |
| Gender | Receptacle |
| Military Standard | MIL-C-5015 |
| Number of Contacts | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol GTC00R18-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.