
This 5-pin wall mount circular socket is designed for high-voltage applications, with a maximum voltage rating of 700VDC or 500VAC. It features a straight body orientation and a crimp termination method. The socket is rated for operation between -55°C and 125°C. It is suitable for use in a variety of applications, including those requiring high-reliability connections.
Amphenol GTC00RV18-30S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 57 |
| Product Depth (mm) | 35 |
| Product Height (mm) | 35 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC00RV18-30S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.