This 13-contact circular wall mount socket from Amphenol features a straight body orientation and is designed for crimp termination. It has a maximum operating temperature range of -55 to 125 degrees Celsius and can handle a maximum voltage of 250 volts DC or 200 volts AC. The socket is intended for use in wall mount applications and measures 57 millimeters in length, 38 millimeters in depth, and 38 millimeters in height.
Amphenol GTC00RV20-30S(025) technical specifications.
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 13 |
| Number of Ports | 1 |
| Product Length (mm) | 57 |
| Product Depth (mm) | 38 |
| Product Height (mm) | 38 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 250VDC|200VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol GTC00RV20-30S(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.