This circular connector features a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 700VDC. The connector is designed for cable mount applications and has a termination method of crimp.
Amphenol GTC01-14S-7SX-023-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC01-14S-7SX-023-B30 to view detailed technical specifications.
No datasheet is available for this part.