This circular connector features a crimp termination method with a straight body orientation and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and a maximum voltage rating of 700VDC or 500VAC. The connector has 2 terminals and a single port, with a contact gender of RCP and a termination method of crimp. It is suitable for cable mount applications.
Amphenol GTC0116-11SX(RDS) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTC0116-11SX(RDS) to view detailed technical specifications.
No datasheet is available for this part.